Mosfet Array 12V 9.2A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7329TRPBF

DigiKey Part Number
IRF7329PBFTR-ND - Tape & Reel (TR)
IRF7329PBFCT-ND - Cut Tape (CT)
IRF7329PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7329TRPBF
Description
MOSFET 2P-CH 12V 9.2A 8SO
Customer Reference
Detailed Description
Mosfet Array 12V 9.2A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
9.2A
Rds On (Max) @ Id, Vgs
17mOhm @ 9.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
57nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
3450pF @ 10V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.557
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.32000kr.11.32
10kr.7.18200kr.71.82
100kr.4.80190kr.480.19
500kr.3.78072kr.1,890.36
1.000kr.3.45220kr.3,452.20
2.000kr.3.17581kr.6,351.62
Unit Price without VAT:kr.11.32000
Unit Price with VAT:kr.14.15000