
IRF7316GTRPBF | |
|---|---|
DigiKey Part Number | IRF7316GTRPBFTR-ND - Tape & Reel (TR) IRF7316GTRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRF7316GTRPBF |
Description | MOSFET 2P-CH 30V 4.9A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.9A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.9A | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 710pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.10700 | kr.71.07 |
| 100 | kr.4.75440 | kr.475.44 |
| 500 | kr.3.74390 | kr.1,871.95 |
| 1.000 | kr.3.41885 | kr.3,418.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.72468 | kr.10,898.72 |
| 8.000 | kr.2.55978 | kr.20,478.24 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

