Mosfet Array 30V 4A, 3A 1.4W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7309TRPBF

DigiKey Part Number
IRF7309PBFTR-ND - Tape & Reel (TR)
IRF7309PBFCT-ND - Cut Tape (CT)
IRF7309PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7309TRPBF
Description
MOSFET N/P-CH 30V 4A/3A 8SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4A, 3A 1.4W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7309TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4A, 3A
Rds On (Max) @ Id, Vgs
50mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 15V
Power - Max
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.036
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.5.53000kr.55.30
100kr.3.64900kr.364.90
500kr.2.84180kr.1,420.90
1.000kr.2.58171kr.2,581.71
2.000kr.2.36293kr.4,725.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.17894kr.8,715.76
8.000kr.2.02422kr.16,193.76
12.000kr.1.94543kr.23,345.16
20.000kr.1.85692kr.37,138.40
28.000kr.1.81648kr.50,861.44
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250