
IRF6645TRPBF | |
---|---|
DigiKey Part Number | IRF6645TRPBFTR-ND - Tape & Reel (TR) IRF6645TRPBFCT-ND - Cut Tape (CT) IRF6645TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF6645TRPBF |
Description | MOSFET N-CH 100V 5.7A DIRECTFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.7A (Ta), 25A (Tc) 2.2W (Ta), 42W (Tc) Surface Mount DIRECTFET™ SJ |
Datasheet | Datasheet |
EDA/CAD Models | IRF6645TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5.7A, 10V | |
Vgs(th) (Max) @ Id | 4.9V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 890 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta), 42W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ SJ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.98000 | kr.6.98 |
10 | kr.4.65300 | kr.46.53 |
100 | kr.3.92320 | kr.392.32 |
500 | kr.3.85612 | kr.1,928.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.800 | kr.3.15040 | kr.15,121.92 |
Unit Price without VAT: | kr.6.98000 |
---|---|
Unit Price with VAT: | kr.8.72500 |