IRF520NSTRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 9.355
Unit Price: kr.12.22000
Datasheet
N-Channel 100 V 9.7A (Tc) 3.8W (Ta), 48W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF520NSTRLPBF

DigiKey Part Number
IRF520NSTRLPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF520NSTRLPBF
Description
MOSFET N-CH 100V 9.7A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 9.7A (Tc) 3.8W (Ta), 48W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
200mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 48W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types