IRF3610STRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 11.228
Unit Price: kr.19.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.686
Unit Price: kr.19.59000
Datasheet

Similar


onsemi
In Stock: 1.296
Unit Price: kr.35.31000
Datasheet
N-Channel 100 V 103A (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF3610STRLPBF

DigiKey Part Number
IRF3610STRLPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF3610STRLPBF
Description
MOSFET N-CH 100V 103A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 103A (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
11.6mOhm @ 62A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
5380 pF @ 25 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types