IRF2805SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 44.627
Unit Price: kr.25.78000
Datasheet

Direct


IXYS
In Stock: 0
Unit Price: kr.13.72503
Datasheet

Similar


onsemi
In Stock: 1.431
Unit Price: kr.21.48000
Datasheet

Similar


IXYS
In Stock: 288
Unit Price: kr.52.21000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.24.46850
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.530
Unit Price: kr.18.39000
Datasheet

Similar


STMicroelectronics
In Stock: 352
Unit Price: kr.24.95000
Datasheet

Similar


STMicroelectronics
In Stock: 842
Unit Price: kr.35.94000
Datasheet
N-Channel 55 V 135A (Tc) 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF2805SPBF

DigiKey Part Number
IRF2805SPBF-ND
Manufacturer
Manufacturer Product Number
IRF2805SPBF
Description
MOSFET N-CH 55V 135A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 135A (Tc) 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 104A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
230 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5110 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 168 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

168In Stock
Ships from Rochester Electronics, LLC