IRF2804SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.235
Unit Price: kr.29.06000
Datasheet

Similar


onsemi
In Stock: 785
Unit Price: kr.27.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 765
Unit Price: kr.28.16000
Datasheet

Similar


STMicroelectronics
In Stock: 1.525
Unit Price: kr.16.65000
Datasheet

Similar


STMicroelectronics
In Stock: 2.376
Unit Price: kr.29.77000
Datasheet
N-Channel 40 V 75A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF2804SPBF

DigiKey Part Number
IRF2804SPBF-ND
Manufacturer
Manufacturer Product Number
IRF2804SPBF
Description
MOSFET N-CH 40V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 75A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types