MFR Recommended
Similar
Similar
Similar

IRF2204SPBF | |
|---|---|
DigiKey Part Number  | IRF2204SPBF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IRF2204SPBF  | 
Description  | MOSFET N-CH 40V 170A D2PAK  | 
Customer Reference  | |
Detailed Description  | N-Channel 40 V 170A (Tc) 200W (Tc) Surface Mount D2PAK  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 40 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 3.6mOhm @ 130A, 10V  | |
Vgs(th) (Max) @ Id  | 4V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 200 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 5890 pF @ 25 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 200W (Tc)  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | D2PAK  | |
Package / Case  | ||
Base Product Number  | 






