
IRDC38063 | |
---|---|
DigiKey Part Number | 448-IRDC38063-ND |
Manufacturer | |
Manufacturer Product Number | IRDC38063 |
Description | EVAL BOARD FOR IR38063 |
Customer Reference | |
Detailed Description | IR38063 SupIRBuck® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 25A | |
Voltage - Input | 12V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | IR38063 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.605.06000 | kr.605.06 |
Unit Price without VAT: | kr.605.06000 |
---|---|
Unit Price with VAT: | kr.756.32500 |