IRAMX16UP60A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 136
Unit Price: kr.149.82000
Datasheet
IRAMX16UP60A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAMX16UP60A

DigiKey Part Number
IRAMX16UP60A-ND
Manufacturer
Manufacturer Product Number
IRAMX16UP60A
Description
IGBT IPM 600V 16A 23-PWRSIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 16 A 23-PowerSIP Module, 19 Leads, Formed Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
16 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
23-PowerSIP Module, 19 Leads, Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes