IR4427S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 60
Unit Price: kr.25.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.023
Unit Price: kr.18.90000
Datasheet

Similar


Microchip Technology
In Stock: 484
Unit Price: kr.12.92000
Datasheet

Similar


Microchip Technology
In Stock: 336
Unit Price: kr.7.27000
Datasheet

Similar


Microchip Technology
In Stock: 1.029
Unit Price: kr.11.25000
Datasheet

Similar


Microchip Technology
In Stock: 3.520
Unit Price: kr.11.25000
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR4427S

DigiKey Part Number
IR4427S-ND
Manufacturer
Manufacturer Product Number
IR4427S
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IR4427S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
6V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.7V
Current - Peak Output (Source, Sink)
2.3A, 3.3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
15ns, 10ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types