
IR2233SPBF | |
|---|---|
DigiKey Part Number | IR2233SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2233SPBF |
Description | IC GATE DRVR HALF-BRIDGE 28SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2233SPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 1200 V | |
Rise / Fall Time (Typ) | 90ns, 40ns | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.48000 | kr.48.48 |
| 10 | kr.37.44800 | kr.374.48 |
| 25 | kr.34.69360 | kr.867.34 |
| 100 | kr.31.66780 | kr.3,166.78 |
| 250 | kr.30.22536 | kr.7,556.34 |
| 500 | kr.29.35604 | kr.14,678.02 |
| 1.000 | kr.28.64031 | kr.28,640.31 |
| Unit Price without VAT: | kr.48.48000 |
|---|---|
| Unit Price with VAT: | kr.60.60000 |

