
IR21844STRPBF | |
|---|---|
DigiKey Part Number | IR21844STRPBFTR-ND - Tape & Reel (TR) IR21844STRPBFCT-ND - Cut Tape (CT) IR21844STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR21844STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR21844STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.7V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.27000 | kr.16.27 |
| 10 | kr.12.11400 | kr.121.14 |
| 25 | kr.11.06480 | kr.276.62 |
| 100 | kr.9.91380 | kr.991.38 |
| 250 | kr.9.36464 | kr.2,341.16 |
| 500 | kr.9.12558 | kr.4,562.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.47353 | kr.21,183.83 |
| 5.000 | kr.8.30022 | kr.41,501.10 |
| 7.500 | kr.8.21343 | kr.61,600.73 |
| Unit Price without VAT: | kr.16.27000 |
|---|---|
| Unit Price with VAT: | kr.20.33750 |

