Current Sense Regulator 20mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2172PBF

DigiKey Part Number
IR2172PBF-ND
Manufacturer
Manufacturer Product Number
IR2172PBF
Description
IC CURRENT SENSE 8DIP
Customer Reference
Detailed Description
Current Sense Regulator 20mA 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Not For New Designs
Function
Current Sense
Sensing Method
-
Accuracy
-
Voltage - Input
9.5V ~ 20V
Current - Output
20mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Tube
QuantityUnit PriceExt Price
3.000kr.24.65245kr.73,957.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.65245
Unit Price with VAT:kr.30.81556