
IR2156STRPBF | |
|---|---|
DigiKey Part Number | IR2156SPBFTR-ND - Tape & Reel (TR) IR2156SPBFCT-ND - Cut Tape (CT) IR2156SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2156STRPBF |
Description | IC BALLAST CNTRL 44KHZ 14SOIC |
Customer Reference | |
Detailed Description | Ballast Controller Controller 36kHz ~ 44kHz No 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Ballast Controller | |
Frequency | 36kHz ~ 44kHz | |
Voltage - Supply | 10.5V ~ 16.5V | |
Current - Supply | 10 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.34000 | kr.14.34 |
| 10 | kr.10.61600 | kr.106.16 |
| 25 | kr.9.68120 | kr.242.03 |
| 100 | kr.8.65290 | kr.865.29 |
| 250 | kr.8.16328 | kr.2,040.82 |
| 500 | kr.7.90864 | kr.3,954.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.15384 | kr.17,884.60 |
| 5.000 | kr.7.00368 | kr.35,018.40 |
| 7.500 | kr.6.92853 | kr.51,963.98 |
| Unit Price without VAT: | kr.14.34000 |
|---|---|
| Unit Price with VAT: | kr.17.92500 |









