
IR2156S | |
|---|---|
DigiKey Part Number | IR2156S-ND |
Manufacturer | |
Manufacturer Product Number | IR2156S |
Description | IC BALLAST CNTRL 44KHZ 14SOIC |
Customer Reference | |
Detailed Description | Ballast Controller Controller 36kHz ~ 44kHz No 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2156S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Ballast Controller | |
Frequency | 36kHz ~ 44kHz | |
Voltage - Supply | 10.5V ~ 16.5V | |
Current - Supply | 10 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


