
IR2127STRPBF | |
|---|---|
DigiKey Part Number | IR2127SPBFTR-ND - Tape & Reel (TR) IR2127SPBFCT-ND - Cut Tape (CT) IR2127SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2127STRPBF |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 12V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 80ns, 40ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.47268 | kr.21,181.70 |
| 5.000 | kr.8.29938 | kr.41,496.90 |
| 7.500 | kr.8.21254 | kr.61,594.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.82000 | kr.15.82 |
| 10 | kr.11.76000 | kr.117.60 |
| 25 | kr.10.74080 | kr.268.52 |
| 100 | kr.9.62380 | kr.962.38 |
| 250 | kr.9.09100 | kr.2,272.75 |
| 500 | kr.8.76962 | kr.4,384.81 |
| 1.000 | kr.8.50515 | kr.8,505.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.27000 | kr.16.27 |
| 10 | kr.12.11400 | kr.121.14 |
| 25 | kr.11.06480 | kr.276.62 |
| 100 | kr.9.91250 | kr.991.25 |
| 250 | kr.9.36364 | kr.2,340.91 |
| 500 | kr.9.12468 | kr.4,562.34 |
| Unit Price without VAT: | kr.15.82000 |
|---|---|
| Unit Price with VAT: | kr.19.77500 |

