
IR2112STRPBF | |
|---|---|
DigiKey Part Number | IR2112SPBFTR-ND - Tape & Reel (TR) IR2112SPBFCT-ND - Cut Tape (CT) IR2112SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2112STRPBF |
Description | IC GATE DRVR HI/LOW SIDE 16SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2112STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 80ns, 40ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| 10 | kr.13.47900 | kr.134.79 |
| 25 | kr.12.33240 | kr.308.31 |
| 100 | kr.11.07220 | kr.1,107.22 |
| 250 | kr.10.47088 | kr.2,617.72 |
| 500 | kr.10.25698 | kr.5,128.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.81020 | kr.9,810.20 |
| 2.000 | kr.9.56475 | kr.19,129.50 |
| 3.000 | kr.9.44180 | kr.28,325.40 |
| 5.000 | kr.9.30564 | kr.46,528.20 |
| Unit Price without VAT: | kr.18.07000 |
|---|---|
| Unit Price with VAT: | kr.22.58750 |

