High-Side, Low-Side Gate Driver IC Non-Inverting 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2112PBF

DigiKey Part Number
IR2112PBF-ND
Manufacturer
Manufacturer Product Number
IR2112PBF
Description
IC GATE DRVR HI/LOW SIDE 14DIP
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
IR2112PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
6V, 9.5V
Current - Peak Output (Source, Sink)
250mA, 500mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
80ns, 40ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.28.21000kr.28.21
10kr.21.37800kr.213.78
25kr.19.67160kr.491.79
100kr.17.79510kr.1,779.51
250kr.16.90068kr.4,225.17
500kr.16.36152kr.8,180.76
1.000kr.15.91777kr.15,917.77
2.500kr.15.44939kr.38,623.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.21000
Unit Price with VAT:kr.35.26250