Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2106STRPBF

DigiKey Part Number
IR2106SPBFTR-ND - Tape & Reel (TR)
IR2106SPBFCT-ND - Cut Tape (CT)
IR2106SPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR2106STRPBF
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IR2106STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.9V
Current - Peak Output (Source, Sink)
200mA, 350mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
150ns, 50ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.87000kr.8.87
10kr.6.44300kr.64.43
25kr.5.83840kr.145.96
100kr.5.17490kr.517.49
250kr.4.85852kr.1,214.63
500kr.4.66792kr.2,333.96
1.000kr.4.51103kr.4,511.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.47580kr.11,189.50
5.000kr.4.37300kr.21,865.00
7.500kr.4.32151kr.32,411.33
12.500kr.4.26447kr.53,305.88
Manufacturers Standard Package
Unit Price without VAT:kr.8.87000
Unit Price with VAT:kr.11.08750