IR21271STRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2102SPBF

DigiKey Part Number
IR2102SPBF-ND
Manufacturer
Manufacturer Product Number
IR2102SPBF
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IR2102SPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 3V
Current - Peak Output (Source, Sink)
210mA, 360mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
100ns, 50ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.14.91000kr.14.91
10kr.11.07200kr.110.72
95kr.9.08063kr.862.66
190kr.8.68042kr.1,649.28
285kr.8.48011kr.2,416.83
570kr.8.18628kr.4,666.18
1.045kr.7.97226kr.8,331.01
2.565kr.7.71520kr.19,789.49
5.035kr.7.56057kr.38,067.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.91000
Unit Price with VAT:kr.18.63750