
IR11672ASTRPBF | |
|---|---|
DigiKey Part Number | IR11672ASTRPBFTR-ND - Tape & Reel (TR) IR11672ASTRPBFCT-ND - Cut Tape (CT) IR11672ASTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR11672ASTRPBF |
Description | IC REC SMART CONTROL 8-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR11672ASTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | 200V | |
Voltage - Supply | 11.4V ~ 18V | |
Current - Supply | 50 mA | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.86000 | kr.12.86 |
| 10 | kr.9.48400 | kr.94.84 |
| 25 | kr.8.64200 | kr.216.05 |
| 100 | kr.7.71280 | kr.771.28 |
| 250 | kr.7.27052 | kr.1,817.63 |
| 500 | kr.7.00368 | kr.3,501.84 |
| 1.000 | kr.6.78404 | kr.6,784.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.55222 | kr.16,380.55 |
| 5.000 | kr.6.41252 | kr.32,062.60 |
| 7.500 | kr.6.34256 | kr.47,569.20 |
| Unit Price without VAT: | kr.12.86000 |
|---|---|
| Unit Price with VAT: | kr.16.07500 |

