
IQE046N08LM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE046N08LM5ATMA1TR-ND - Tape & Reel (TR) 448-IQE046N08LM5ATMA1CT-ND - Cut Tape (CT) 448-IQE046N08LM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE046N08LM5ATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 15.6A (Ta), 99A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-TSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | IQE046N08LM5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 47µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3250 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.51000 | kr.22.51 |
| 10 | kr.14.64500 | kr.146.45 |
| 100 | kr.10.17760 | kr.1,017.76 |
| 500 | kr.8.27014 | kr.4,135.07 |
| 1.000 | kr.8.14234 | kr.8,142.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.65225 | kr.33,261.25 |
| Unit Price without VAT: | kr.22.51000 |
|---|---|
| Unit Price with VAT: | kr.28.13750 |





