522306 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: kr.0.00000

MFR Recommended


3M
In Stock: 0
Unit Price: kr.4.40060
522306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

522306

DigiKey Part Number
19-5223063M-ND
Manufacturer
Manufacturer Product Number
522306
Description
STANDARD ABRASIVES QUICK CHANGE
Customer Reference
Detailed Description
Abrasive Disc Aluminum Oxide 80 X 1.50" (38.10mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
80
Micron Size
-
Color
-
Width
-
Length
-
Diameter
1.50" (38.10mm)
Applications
Blending, Deburring, Grinding
Shelf Life
-
Shelf Life Start
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.