
IPZA60R024CM8XKSA1 | |
|---|---|
DigiKey Part Number  | 448-IPZA60R024CM8XKSA1TR-ND - Tape & Reel (TR) 448-IPZA60R024CM8XKSA1CT-ND - Cut Tape (CT) 448-IPZA60R024CM8XKSA1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | IPZA60R024CM8XKSA1  | 
Description  | IPZA60R024CM8XKSA1  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 600 V 91A (Tc) 431W (Tc) Through Hole PG-TO247-4-U02  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | IPZA60R024CM8XKSA1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 600 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 24mOhm @ 41.7A, 10V  | |
Vgs(th) (Max) @ Id  | 4.7V @ 1.06mA  | |
Gate Charge (Qg) (Max) @ Vgs  | 122 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 5382 pF @ 400 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 431W (Tc)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Supplier Device Package  | PG-TO247-4-U02  | |
Package / Case  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.74.56000 | kr.74.56 | 
| 10 | kr.51.77000 | kr.517.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30 | kr.43.36000 | kr.1,300.80 | 
| 60 | kr.39.90833 | kr.2,394.50 | 
| 90 | kr.38.14967 | kr.3,433.47 | 
| 150 | kr.36.17407 | kr.5,426.11 | 
| 210 | kr.35.98171 | kr.7,556.16 | 
| Unit Price without VAT: | kr.74.56000 | 
|---|---|
| Unit Price with VAT: | kr.93.20000 | 

