
IPZ40N04S55R4ATMA1 | |
|---|---|
DigiKey Part Number | IPZ40N04S55R4ATMA1TR-ND - Tape & Reel (TR) IPZ40N04S55R4ATMA1CT-ND - Cut Tape (CT) IPZ40N04S55R4ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPZ40N04S55R4ATMA1 |
Description | MOSFET N-CH 40V 40A 8TSDSON |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 48W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IPZ40N04S55R4ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 48W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.4mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.4V @ 17µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM056NH04CV RGG | Taiwan Semiconductor Corporation | 9.950 | 1801-TSM056NH04CVRGGCT-ND | kr.12.43000 | Similar |
| TSM056NH04LCV RGG | Taiwan Semiconductor Corporation | 9.955 | 1801-TSM056NH04LCVRGGCT-ND | kr.12.43000 | Similar |
| TSM070NH04CV RGG | Taiwan Semiconductor Corporation | 9.904 | 1801-TSM070NH04CVRGGCT-ND | kr.10.33000 | Similar |
| TSM070NH04LCV RGG | Taiwan Semiconductor Corporation | 9.850 | 1801-TSM070NH04LCVRGGCT-ND | kr.10.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.5.82600 | kr.58.26 |
| 100 | kr.3.85660 | kr.385.66 |
| 500 | kr.3.01150 | kr.1,505.75 |
| 1.000 | kr.2.73939 | kr.2,739.39 |
| 2.000 | kr.2.51052 | kr.5,021.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.26280 | kr.11,314.00 |
| 10.000 | kr.2.10976 | kr.21,097.60 |
| 15.000 | kr.2.03183 | kr.30,477.45 |
| 25.000 | kr.1.95827 | kr.48,956.75 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |




