IPW65R190CFDFKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 468
Unit Price: kr.27.33000
Datasheet

Similar


onsemi
In Stock: 381
Unit Price: kr.48.03000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.129.24470
Datasheet

Similar


IXYS
In Stock: 549
Unit Price: kr.143.32000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.15.68586
Datasheet
N-Channel 650 V 17.5A (Tc) 151W (Tc) Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW65R190CFDFKSA1

DigiKey Part Number
448-IPW65R190CFDFKSA1-ND
Manufacturer
Manufacturer Product Number
IPW65R190CFDFKSA1
Description
MOSFET N-CH 650V 17.5A TO247-3
Customer Reference
Detailed Description
N-Channel 650 V 17.5A (Tc) 151W (Tc) Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 7.3A, 10V
Vgs(th) (Max) @ Id
4.5V @ 730µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
151W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes