
| IPW65R060CM8XKSA1 | |
|---|---|
| DigiKey Part Number | 448-IPW65R060CM8XKSA1-ND | 
| Manufacturer | |
| Manufacturer Product Number | IPW65R060CM8XKSA1 | 
| Description | IPW65R060CM8XKSA1 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 650 V 45A (Tc) 227W (Tc) Through Hole PG-TO247-3-U06 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IPW65R060CM8XKSA1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 650 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 60mOhm @ 16.7A, 10V | |
| Vgs(th) (Max) @ Id | 4.7V @ 440µA | |
| Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 2462 pF @ 400 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 227W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Supplier Device Package | PG-TO247-3-U06 | |
| Package / Case | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.39.49000 | kr.39.49 | 
| 30 | kr.22.51300 | kr.675.39 | 
| 120 | kr.18.77383 | kr.2,252.86 | 
| 510 | kr.16.18484 | kr.8,254.27 | 
| Unit Price without VAT: | kr.39.49000 | 
|---|---|
| Unit Price with VAT: | kr.49.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark