IPW60R075CPAFKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 142
Unit Price: kr.54.52000
Datasheet

Similar


onsemi
In Stock: 377
Unit Price: kr.115.32000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.38.46858
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.25.63738
Datasheet

Similar


STMicroelectronics
In Stock: 600
Unit Price: kr.50.78000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.50.72000
Datasheet

Similar


STMicroelectronics
In Stock: 430
Unit Price: kr.49.77000
Datasheet
N-Channel 600 V 39A (Tc) 313W (Tc) Through Hole PG-TO247-3-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW60R075CPAFKSA1

DigiKey Part Number
448-IPW60R075CPAFKSA1-ND
Manufacturer
Manufacturer Product Number
IPW60R075CPAFKSA1
Description
AUTOMOTIVE
Customer Reference
Detailed Description
N-Channel 600 V 39A (Tc) 313W (Tc) Through Hole PG-TO247-3-41
Datasheet
 Datasheet
EDA/CAD Models
IPW60R075CPAFKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
116 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 100 V
Packaging
Tube
Power Dissipation (Max)
313W (Tc)
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO247-3-41
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
75mOhm @ 26A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.5V @ 1.74mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPW65R075CFD7AXKSA1Infineon Technologies142448-IPW65R075CFD7AXKSA1-NDkr.54.52000MFR Recommended
FCH085N80-F155onsemi377FCH085N80-F155-NDkr.115.32000Similar
SIHG44N65EF-GE3Vishay Siliconix0SIHG44N65EF-GE3-NDkr.38.46858Similar
SIHW47N65E-GE3Vishay Siliconix0SIHW47N65E-GE3-NDkr.25.63738Similar
STW43N60DM2STMicroelectronics600497-16343-5-NDkr.50.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes