N-Channel 650 V 39A (Tc) 313W (Tc) Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW60R075CPFKSA1

DigiKey Part Number
IPW60R075CPFKSA1-ND
Manufacturer
Manufacturer Product Number
IPW60R075CPFKSA1
Description
MOSFET N-CH 650V 39A TO247-3
Customer Reference
Detailed Description
N-Channel 650 V 39A (Tc) 313W (Tc) Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPW60R075CPFKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
75mOhm @ 26A, 10V
Vgs(th) (Max) @ Id
3.5V @ 1.7mA
Gate Charge (Qg) (Max) @ Vgs
116 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
313W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/09/2026
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.65.84000kr.65.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.65.84000
Unit Price with VAT:kr.82.30000