
IPW60R055CM8XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW60R055CM8XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R055CM8XKSA1 |
Description | IPW60R055CM8XKSA1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 44A (Tc) 227W (Tc) Through Hole PG-TO247-3-U06 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R055CM8XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 18.2A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 440µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2245 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-U06 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.09000 | kr.39.09 |
| 30 | kr.22.23300 | kr.666.99 |
| 120 | kr.18.52708 | kr.2,223.25 |
| 510 | kr.15.90735 | kr.8,112.75 |
| Unit Price without VAT: | kr.39.09000 |
|---|---|
| Unit Price with VAT: | kr.48.86250 |



