
IPW60R041C6FKSA1 | |
|---|---|
DigiKey Part Number | IPW60R041C6FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R041C6FKSA1 |
Description | MOSFET N-CH 600V 77.5A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 77.5A (Tc) 481W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R041C6FKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 44.4A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 2.96mA | |
Gate Charge (Qg) (Max) @ Vgs | 290 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6530 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 481W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.52000 | kr.93.52 |
| 30 | kr.56.86767 | kr.1,706.03 |
| 120 | kr.48.84017 | kr.5,860.82 |
| 510 | kr.44.35302 | kr.22,620.04 |
| Unit Price without VAT: | kr.93.52000 |
|---|---|
| Unit Price with VAT: | kr.116.90000 |













