


IPW60R031CFD7XKSA1 | |
---|---|
DigiKey Part Number | 448-IPW60R031CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R031CFD7XKSA1 |
Description | MOSFET N-CH 650V 63A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 63A (Tc) 278W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R031CFD7XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 32.6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.63mA | |
Gate Charge (Qg) (Max) @ Vgs | 141 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5623 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.64.58000 | kr.64.58 |
30 | kr.36.58867 | kr.1,097.66 |
120 | kr.33.71200 | kr.4,045.44 |
510 | kr.31.83059 | kr.16,233.60 |
Unit Price without VAT: | kr.64.58000 |
---|---|
Unit Price with VAT: | kr.80.72500 |