IGBT Module Trench Field Stop Single Switch 6500 V 500 A 2000000 W Chassis Mount A-IHV130-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ500R65KE3C1NPSA1

DigiKey Part Number
448-FZ500R65KE3C1NPSA1-ND
Manufacturer
Manufacturer Product Number
FZ500R65KE3C1NPSA1
Description
IGBT MOD 6500V 500A A-IHV130-6
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single Switch 6500 V 500 A 2000000 W Chassis Mount A-IHV130-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Single Switch
Voltage - Collector Emitter Breakdown (Max)
6500 V
Current - Collector (Ic) (Max)
500 A
Power - Max
2000000 W
Vce(on) (Max) @ Vge, Ic
3.4V @ 15V, 500A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
135 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-50°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
A-IHV130-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
2kr.8,624.17500kr.17,248.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8,624.17500
Unit Price with VAT:kr.10,780.21875