
IPU80R1K4P7AKMA1 | |
|---|---|
DigiKey Part Number | IPU80R1K4P7AKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPU80R1K4P7AKMA1 |
Description | MOSFET N-CH 800V 4A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 4A (Tc) 32W (Tc) Through Hole PG-TO251-3-21 |
Datasheet | Datasheet |
EDA/CAD Models | IPU80R1K4P7AKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.05 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO251-3-21 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.90000 | kr.8.90 |
| Unit Price without VAT: | kr.8.90000 |
|---|---|
| Unit Price with VAT: | kr.11.12500 |









