
IPT65R040CM8XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPT65R040CM8XTMA1TR-ND - Tape & Reel (TR) 448-IPT65R040CM8XTMA1CT-ND - Cut Tape (CT) 448-IPT65R040CM8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT65R040CM8XTMA1 |
Description | IPT65R040CM8XTMA1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 67A (Tc) 390W (Tc) Surface Mount PG-HSOF-8 |
Datasheet | Datasheet |
EDA/CAD Models | IPT65R040CM8XTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 40mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.7V @ 680µA |
Series | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3796 pF @ 400 V |
FET Type | Power Dissipation (Max) 390W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.67000 | kr.51.67 |
| 10 | kr.35.05400 | kr.350.54 |
| 100 | kr.25.63960 | kr.2,563.96 |
| 500 | kr.24.94016 | kr.12,470.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.20.37597 | kr.40,751.94 |
| Unit Price without VAT: | kr.51.67000 |
|---|---|
| Unit Price with VAT: | kr.64.58750 |



