
IPDQ65R008CM8XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ65R008CM8XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ65R008CM8XTMA1CT-ND - Cut Tape (CT) 448-IPDQ65R008CM8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ65R008CM8XTMA1 |
Description | IPDQ65R008CM8XTMA1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 270A (Tc) 1.249kW (Tc) Surface Mount PG-HDSOP-22 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ65R008CM8XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 125A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 3.24mA | |
Gate Charge (Qg) (Max) @ Vgs | 375 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 18004 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.249kW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.99000 | kr.148.99 |
| 10 | kr.107.27300 | kr.1,072.73 |
| 100 | kr.98.78480 | kr.9,878.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.80.70660 | kr.60,529.95 |
| Unit Price without VAT: | kr.148.99000 |
|---|---|
| Unit Price with VAT: | kr.186.23750 |









