


IPT029N08N5ATMA1 | |
|---|---|
DigiKey Part Number | IPT029N08N5ATMA1TR-ND - Tape & Reel (TR) IPT029N08N5ATMA1CT-ND - Cut Tape (CT) IPT029N08N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT029N08N5ATMA1 |
Description | MOSFET N-CH 80V 52A/169A HSOF-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 52A (Ta), 169A (Tc) 168W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPT029N08N5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 150A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 108µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6500 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 168W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.10000 | kr.31.10 |
| 10 | kr.20.69100 | kr.206.91 |
| 100 | kr.14.75330 | kr.1,475.33 |
| 500 | kr.13.95354 | kr.6,976.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.60320 | kr.23,206.40 |
| Unit Price without VAT: | kr.31.10000 |
|---|---|
| Unit Price with VAT: | kr.38.87500 |









