PG-HSOF-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-HSOF-8-1
x-xSOF-8-1
IPT059N15N3ATMA1

IPT020N10N3ATMA1

DigiKey Part Number
IPT020N10N3ATMA1TR-ND - Tape & Reel (TR)
IPT020N10N3ATMA1CT-ND - Cut Tape (CT)
IPT020N10N3ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPT020N10N3ATMA1
Description
MOSFET N-CH 100V 300A 8HSOF
Customer Reference
Detailed Description
N-Channel 100 V 300A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1
Datasheet
 Datasheet
EDA/CAD Models
IPT020N10N3ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 150A, 10V
Vgs(th) (Max) @ Id
3.5V @ 272µA
Gate Charge (Qg) (Max) @ Vgs
156 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11200 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.670
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.62000kr.31.62
10kr.21.74700kr.217.47
100kr.15.51620kr.1,551.62
500kr.14.78004kr.7,390.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.12.10496kr.24,209.92
Manufacturers Standard Package
Unit Price without VAT:kr.31.62000
Unit Price with VAT:kr.39.52500