N-Channel 600 V 14A (Tc) 272W (Tc) Surface Mount PG-HDSOP-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPQC60R040S7AXTMA1

DigiKey Part Number
448-IPQC60R040S7AXTMA1TR-ND - Tape & Reel (TR)
448-IPQC60R040S7AXTMA1CT-ND - Cut Tape (CT)
448-IPQC60R040S7AXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPQC60R040S7AXTMA1
Description
MOSFET
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 14A (Tc) 272W (Tc) Surface Mount PG-HDSOP-22
Datasheet
 Datasheet
EDA/CAD Models
IPQC60R040S7AXTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 790µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 12 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
272W (Tc)
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-HDSOP-22
Drive Voltage (Max Rds On, Min Rds On)
12V
Package / Case
Rds On (Max) @ Id, Vgs
40mOhm @ 13A, 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 730
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.59.53000kr.59.53
10kr.40.69000kr.406.90
100kr.30.02940kr.3,002.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.30.27401kr.22,705.51
Manufacturers Standard Package
Unit Price without VAT:kr.59.53000
Unit Price with VAT:kr.74.41250