MFR Recommended
Similar
Similar
Similar

IPP70N10S3L12AKSA1 | |
|---|---|
DigiKey Part Number | IPP70N10S3L12AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP70N10S3L12AKSA1 |
Description | MOSFET N-CH 100V 70A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 125W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPP70N10S3L12AKSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5550 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 125W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12.1mOhm @ 70A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.4V @ 83µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP100N10S305AKSA2 | Infineon Technologies | 0 | 448-IPP100N10S305AKSA2-ND | kr.21.49362 | MFR Recommended |
| CSD19534KCS | Texas Instruments | 1.128 | 296-38676-5-ND | kr.13.82000 | Similar |
| FDP150N10A-F102 | onsemi | 0 | FDP150N10A-F102-ND | kr.22.00000 | Similar |
| IXTP80N10T | IXYS | 9.902 | IXTP80N10T-ND | kr.33.16000 | Similar |
| STP80NF10 | STMicroelectronics | 0 | 497-2642-5-ND | kr.25.55000 | Similar |








