IPP65R110CFDXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: kr.5.60000
Datasheet

Similar


onsemi
In Stock: 453
Unit Price: kr.5.64000
Datasheet

Similar


onsemi
In Stock: 765
Unit Price: kr.6.55000
Datasheet

Similar


onsemi
In Stock: 776
Unit Price: kr.5.52000
Datasheet

Similar


STMicroelectronics
In Stock: 2.592
Unit Price: kr.6.94000
Datasheet

Similar


STMicroelectronics
In Stock: 319
Unit Price: kr.4.33000
Datasheet

Similar


STMicroelectronics
In Stock: 296
Unit Price: kr.8.64000
Datasheet

Similar


STMicroelectronics
In Stock: 1.496
Unit Price: kr.4.48000
Datasheet

Similar


STMicroelectronics
In Stock: 280
Unit Price: kr.4.41000
Datasheet

Similar


STMicroelectronics
In Stock: 135
Unit Price: kr.5.81000
Datasheet
N-Channel 700 V 31.2A (Tc) 277.8W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP65R110CFDXKSA1

DigiKey Part Number
IPP65R110CFDXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP65R110CFDXKSA1
Description
MOSFET N-CH 700V 31.2A TO220-3
Customer Reference
Detailed Description
N-Channel 700 V 31.2A (Tc) 277.8W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
110mOhm @ 12.7A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.3mA
Gate Charge (Qg) (Max) @ Vgs
118 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3240 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
277.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes