
IPP60R120C7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP60R120C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R120C7XKSA1 |
Description | MOSFET N-CH 600V 19A TO220-3 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 19A (Tc) 92W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R120C7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 390µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 92W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.52000 | kr.32.52 |
| 50 | kr.16.81240 | kr.840.62 |
| 100 | kr.15.29590 | kr.1,529.59 |
| 500 | kr.12.63918 | kr.6,319.59 |
| 1.000 | kr.11.78606 | kr.11,786.06 |
| 2.000 | kr.11.06926 | kr.22,138.52 |
| 5.000 | kr.10.95473 | kr.54,773.65 |
| Unit Price without VAT: | kr.32.52000 |
|---|---|
| Unit Price with VAT: | kr.40.65000 |










