Similar
Similar
Similar
Similar
Similar
Similar

IPP60R099P6XKSA1 | |
|---|---|
DigiKey Part Number | IPP60R099P6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R099P6XKSA1 |
Description | MOSFET N-CH 600V 37.9A TO220-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 37.9A (Tc) 278W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R099P6XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 14.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.21mA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3330 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.05000 | kr.39.05 |
| 50 | kr.20.54160 | kr.1,027.08 |
| 100 | kr.18.75500 | kr.1,875.50 |
| 500 | kr.15.62620 | kr.7,813.10 |
| 1.000 | kr.14.62182 | kr.14,621.82 |
| 2.000 | kr.14.01695 | kr.28,033.90 |
| Unit Price without VAT: | kr.39.05000 |
|---|---|
| Unit Price with VAT: | kr.48.81250 |













