
IPP320N20N3GXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP320N20N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP320N20N3GXKSA1 |
Description | MOSFET N-CH 200V 34A TO220-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 34A (Tc) 136W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP320N20N3GXKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2350 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 32mOhm @ 34A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.82000 | kr.22.82 |
| 50 | kr.11.45140 | kr.572.57 |
| 100 | kr.10.34810 | kr.1,034.81 |
| 500 | kr.8.41458 | kr.4,207.29 |
| 1.000 | kr.7.79332 | kr.7,793.32 |
| 2.000 | kr.7.27109 | kr.14,542.18 |
| 5.000 | kr.6.79014 | kr.33,950.70 |
| Unit Price without VAT: | kr.22.82000 |
|---|---|
| Unit Price with VAT: | kr.28.52500 |









