Similar
Similar

IPP120N20NFDAKSA1 | |
|---|---|
DigiKey Part Number | IPP120N20NFDAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP120N20NFDAKSA1 |
Description | MOSFET N-CH 200V 84A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 200 V 84A (Tc) 300W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP120N20NFDAKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 270µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6650 pF @ 100 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12mOhm @ 84A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP110N20N3GXKSA1 | Infineon Technologies | 12.954 | 448-IPP110N20N3GXKSA1-ND | kr.39.42000 | Similar |
| IXFP90N20X3 | IXYS | 0 | IXFP90N20X3-ND | kr.66.41000 | Similar |









