Similar
Similar
Similar
Similar

IPP08CN10L G | |
|---|---|
DigiKey Part Number | IPP08CN10LG-ND |
Manufacturer | |
Manufacturer Product Number | IPP08CN10L G |
Description | MOSFET N-CH 100V 98A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 98A (Tc) 167W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 130µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8610 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 98A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFB4410ZPBF | Infineon Technologies | 3.612 | 448-IRFB4410ZPBF-ND | kr.14.46000 | Similar |
| FDP100N10 | onsemi | 467 | FDP100N10-ND | kr.28.34000 | Similar |
| IRF610LPBF | Vishay Siliconix | 0 | IRF610LPBF-ND | kr.5.06129 | Similar |
| PSMN7R6-60PS,127 | Nexperia USA Inc. | 183 | 1727-4281-ND | kr.20.61000 | Similar |
| STP110N10F7 | STMicroelectronics | 982 | 497-13551-5-ND | kr.22.13000 | Similar |






