
IPP075N15N3GXKSA1 | |
|---|---|
DigiKey Part Number | IPP075N15N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP075N15N3GXKSA1 |
Description | MOSFET N-CH 150V 100A TO220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP075N15N3GXKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 270µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 93 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5470 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.92000 | kr.31.92 |
| 50 | kr.16.26220 | kr.813.11 |
| 100 | kr.14.74360 | kr.1,474.36 |
| 500 | kr.12.08156 | kr.6,040.78 |
| 1.000 | kr.11.22667 | kr.11,226.67 |
| 2.000 | kr.10.50808 | kr.21,016.16 |
| 5.000 | kr.9.73129 | kr.48,656.45 |
| Unit Price without VAT: | kr.31.92000 |
|---|---|
| Unit Price with VAT: | kr.39.90000 |














