IPP040N06NAKSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 481
Unit Price: kr.18.20000
Datasheet

Similar


Infineon Technologies
In Stock: 685
Unit Price: kr.12.87000
Datasheet

Similar


Texas Instruments
In Stock: 1.289
Unit Price: kr.19.65000
Datasheet

Similar


onsemi
In Stock: 4.440
Unit Price: kr.23.39000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.33.86000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.925
Unit Price: kr.23.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 440
Unit Price: kr.25.80000
Datasheet

Similar


STMicroelectronics
In Stock: 1.992
Unit Price: kr.13.19000
Datasheet

Similar


STMicroelectronics
In Stock: 1.698
Unit Price: kr.16.17000
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: kr.15.92684
Datasheet
N-Channel 60 V 20A (Ta), 80A (Tc) 3W (Ta), 107W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP040N06NAKSA1

DigiKey Part Number
448-IPP040N06NAKSA1-ND
Manufacturer
Manufacturer Product Number
IPP040N06NAKSA1
Description
MOSFET N-CH 60V 20A/80A TO220-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 20A (Ta), 80A (Tc) 3W (Ta), 107W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP040N06NAKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2.8V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.18.20000kr.18.20
50kr.8.97120kr.448.56
100kr.8.07340kr.807.34
500kr.6.49748kr.3,248.74
1.000kr.5.99111kr.5,991.11
2.000kr.5.56525kr.11,130.50
5.000kr.5.10479kr.25,523.95
10.000kr.4.99037kr.49,903.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.20000
Unit Price with VAT:kr.22.75000